




1590GBK | |
|---|---|
DigiKey Part Number | HM1916-ND |
Manufacturer | |
Manufacturer Product Number | 1590GBK |
Description | BOX ALUM BLACK 3.94"L X 1.97"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 3.937" L x 1.969" W (100.00mm x 50.00mm) X 1.004" (25.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590GBK Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 3.937" L x 1.969" W (100.00mm x 50.00mm) | Weight 0.094 lb (42.64 g) |
Height 1.004" (25.50mm) | Base Product Number |
Area (L x W) 7.75in² (50.0cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.97.13000 | kr.97.13 |
| 5 | kr.81.72200 | kr.408.61 |
| 10 | kr.75.90900 | kr.759.09 |
| 25 | kr.68.90800 | kr.1,722.70 |
| 50 | kr.64.07200 | kr.3,203.60 |
| 100 | kr.59.59730 | kr.5,959.73 |
| 250 | kr.55.18336 | kr.13,795.84 |
| Unit Price without VAT: | kr.97.13000 |
|---|---|
| Unit Price with VAT: | kr.121.41250 |









