1590B3BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1590B3BK

DigiKey Part Number
164-1590B3BK-ND
Manufacturer
Manufacturer Product Number
1590B3BK
Description
ENCLOSURE - DIECAST
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Aluminum Black Cover Included 4.567" L x 3.031" W (116.00mm x 77.00mm) X 1.480" (37.59mm)
Datasheet
 Datasheet
EDA/CAD Models
1590B3BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
4.567" L x 3.031" W (116.00mm x 77.00mm)
Height
1.480" (37.59mm)
Area (L x W)
13.7in² (89cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.079" (2.00mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Factory Stock: 295
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.97.34000kr.97.34
5kr.90.24000kr.451.20
10kr.87.33400kr.873.34
25kr.83.63760kr.2,090.94
Manufacturers Standard Package
Unit Price without VAT:kr.97.34000
Unit Price with VAT:kr.121.67500