Outlet Strip, Power Strip, Surge Protector 780J Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1587H19B1S

DigiKey Part Number
1587H19B1S-ND
Manufacturer
Manufacturer Product Number
1587H19B1S
Description
POWER STRIP SURGE PROTECT 15'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip, Surge Protector 780J Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
1587H19B1S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector - AC Input
NEMA 5-15P
Manufacturer
Hammond Manufacturing
AC Outlets
19
Series
Connector - AC Output
NEMA 5-15R
Packaging
Bag
Voltage - Input
120V
Part Status
Active
Housing Material
Aluminum
Type
Outlet Strip, Power Strip, Surge Protector
Energy
780J
Mounting Type
Chassis Mount
Cord Length
15' (4.57m)
Current - Max
15A
Approval Agency
CSA, UL
Region Utilized
North America
Base Product Number
Overload Protection
Circuit Breaker(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1,259.82000kr.1,259.82
5kr.1,169.10800kr.5,845.54
10kr.1,132.21000kr.11,322.10
25kr.1,085.35240kr.27,133.81
50kr.1,051.28860kr.52,564.43
Manufacturers Standard Package
Unit Price without VAT:kr.1,259.82000
Unit Price with VAT:kr.1,574.77500