
1586H10B1 | |
|---|---|
DigiKey Part Number | HM3546-ND |
Manufacturer | |
Manufacturer Product Number | 1586H10B1 |
Description | POWER STRIP 60" 15A 10OUT 15' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Bench, Rack, Wall |
Datasheet | Datasheet |
EDA/CAD Models | 1586H10B1 Models |
Category | Overload Protection Circuit Breaker(s) |
Manufacturer Hammond Manufacturing | Connector - AC Input NEMA 5-15P |
Series | AC Outlets 10 |
Packaging Bag | Connector - AC Output NEMA 5-15R |
Part Status Active | Voltage - Input 120V |
Type PDU (Power Distribution Unit) | Housing Material Aluminum |
Mounting Type Bench, Rack, Wall | Cord Length 15' (4.57m) |
Current - Max 15A | Approval Agency CSA, UL |
Region Utilized North America | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.737.91000 | kr.737.91 |
| 5 | kr.684.63200 | kr.3,423.16 |
| 10 | kr.662.97400 | kr.6,629.74 |
| 25 | kr.635.47600 | kr.15,886.90 |
| 50 | kr.615.48980 | kr.30,774.49 |
| 100 | kr.596.17430 | kr.59,617.43 |
| Unit Price without VAT: | kr.737.91000 |
|---|---|
| Unit Price with VAT: | kr.922.38750 |


