
1584H6B1 | |
|---|---|
DigiKey Part Number | HM1867-ND |
Manufacturer | |
Manufacturer Product Number | 1584H6B1 |
Description | POWER STRP 13" 15A 6OUT 15'CR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Bench, Wall |
Datasheet | Datasheet |
EDA/CAD Models | 1584H6B1 Models |
Category | Overload Protection Circuit Breaker(s) |
Manufacturer Hammond Manufacturing | Connector - AC Input NEMA 5-15P |
Series | AC Outlets 6 |
Packaging Bag | Connector - AC Output NEMA 5-15R |
Part Status Active | Voltage - Input 120V |
Type Outlet Strip, Power Strip | Housing Material Aluminum and Steel |
Mounting Type Bench, Wall | Cord Length 15' (4.57m) |
Current - Max 15A | Approval Agency CSA, UL |
Region Utilized North America | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.466.37000 | kr.466.37 |
| 5 | kr.432.65400 | kr.2,163.27 |
| 10 | kr.418.94700 | kr.4,189.47 |
| 25 | kr.401.53760 | kr.10,038.44 |
| 50 | kr.388.88680 | kr.19,444.34 |
| 100 | kr.376.66000 | kr.37,666.00 |
| Unit Price without VAT: | kr.466.37000 |
|---|---|
| Unit Price with VAT: | kr.582.96250 |


