Enclosure Polycarbonate Smoke Cover Included 6.300" L x 3.500" W (160.02mm x 88.90mm) X 1.800" (45.72mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Polycarbonate Smoke Cover Included 6.300" L x 3.500" W (160.02mm x 88.90mm) X 1.800" (45.72mm)
Hammond 1554/1555 Series Enclosures | Datasheet Preview
1554/1555 Series Enclosures from Hammond Manufacturing PIO | DigiKey

1554JL2GYSL

DigiKey Part Number
164-1554JL2GYSL-ND
Manufacturer
Manufacturer Product Number
1554JL2GYSL
Description
ENCLOSURE PC SMOKE 6.3"L X 3.5"W
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Enclosure Polycarbonate Smoke Cover Included 6.300" L x 3.500" W (160.02mm x 88.90mm) X 1.800" (45.72mm)
Datasheet
 Datasheet
EDA/CAD Models
1554JL2GYSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
22.0in² (142cm²)
Mfr
Design
Cover Included
Series
Material
Packaging
Bag
Color
Smoke
Part Status
Active
Thickness
0.120" (3.05mm)
Container Type
Enclosure
Ratings
Size / Dimension
6.300" L x 3.500" W (160.02mm x 88.90mm)
Material Flammability Rating
UL94 V-0
Height
1.800" (45.72mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 163
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.183.35000kr.183.35
5kr.154.41800kr.772.09
10kr.143.51900kr.1,435.19
25kr.130.35560kr.3,258.89
50kr.121.25880kr.6,062.94
100kr.113.69400kr.11,369.40
Manufacturers Standard Package
Unit Price without VAT:kr.183.35000
Unit Price with VAT:kr.229.18750
Alternate Color
ENCLOSURE PC GRAY 6.3"L X 3.5"W
In-Stock: 127
Unit Price: kr.169.60000
ENCLOSURE PC CLEAR 6.3"L X 3.5"W
In-Stock: 194
Unit Price: kr.183.35000
ENCLOSURE ABS GRAY 6.3"L X 3.5"W
In-Stock: 40
Unit Price: kr.134.28000