



1553WDGY | |
|---|---|
DigiKey Part Number | HM1423-ND |
Manufacturer | |
Manufacturer Product Number | 1553WDGY |
Description | BOX ABS GRAY 5.8"L X 3.54"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Hand Held, Split Sides and End Panel(s) 5.797" L x 3.543" W (147.25mm x 89.99mm) X 0.984" (25.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1553WDGY Models |
Category | Design Hand Held, Split Sides and End Panel(s) |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.118" (3.00mm) |
Part Status Active | Features PCB Supports, Sealing Gasket |
Container Type Box | Ratings |
Size / Dimension 5.797" L x 3.543" W (147.25mm x 89.99mm) | Material Flammability Rating UL94 V-0 |
Height 0.984" (25.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 20.4in² (132cm²) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.143.85000 | kr.143.85 |
| 5 | kr.121.09400 | kr.605.47 |
| 10 | kr.112.52200 | kr.1,125.22 |
| 25 | kr.102.17800 | kr.2,554.45 |
| 50 | kr.95.03280 | kr.4,751.64 |
| 100 | kr.88.41640 | kr.8,841.64 |
| 250 | kr.86.26456 | kr.21,566.14 |
| Unit Price without VAT: | kr.143.85000 |
|---|---|
| Unit Price with VAT: | kr.179.81250 |



