Box ABS Black Cover Included 5.910" L x 1.970" W (150.11mm x 50.04mm) X 1.180" (29.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box ABS Black Cover Included 5.910" L x 1.970" W (150.11mm x 50.04mm) X 1.180" (29.97mm)
1552 Series | Datasheet Preview

1552D5BK

DigiKey Part Number
164-1552D5BK-ND
Manufacturer
Manufacturer Product Number
1552D5BK
Description
BOX ABS BLACK 5.91"L X 1.97"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Black Cover Included 5.910" L x 1.970" W (150.11mm x 50.04mm) X 1.180" (29.97mm)
Datasheet
 Datasheet
EDA/CAD Models
1552D5BK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
11.7in² (75cm²)
Mfr
Design
Cover Included
Series
Material
Packaging
Bag
Color
Black
Part Status
Active
Thickness
0.080" (2.03mm)
Container Type
Box
Ratings
Size / Dimension
5.910" L x 1.970" W (150.11mm x 50.04mm)
Material Flammability Rating
UL94 V-0
Height
1.180" (29.97mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 297
Factory Stock: 648
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.64.99000kr.64.99
5kr.54.60000kr.273.00
10kr.50.70700kr.507.07
25kr.46.01080kr.1,150.27
50kr.42.76840kr.2,138.42
100kr.39.77150kr.3,977.15
250kr.36.14788kr.9,036.97
500kr.34.89536kr.17,447.68
Manufacturers Standard Package
Unit Price without VAT:kr.64.99000
Unit Price with VAT:kr.81.23750