MFG_DRZ42377
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRZ42377

DigiKey Part Number
164-DRZ42377-ND
Manufacturer
Manufacturer Product Number
DRZ42377
Description
44U 2-POST SEISMIC ZONE-4 RACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Metal, Steel Open Rack Open Rack, Single Frame 18.000" L x 26.750" W x 84.000" H (457.20mm x 679.45mm x 2133.60mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Open Rack
Style
Open Rack, Single Frame
Number of Units
44U
Dimensions - Panel
6.000" L x 23.000" W x 77.120" H (152.40mm x 584.20mm x 1958.85mm)
Dimensions - Overall
18.000" L x 26.750" W x 84.000" H (457.20mm x 679.45mm x 2133.60mm)
Door
-
Features
-
Mounting Rails
One Pair
Ventilation
Non-Vented
Material
Metal, Steel
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.4,680.00000kr.4,680.00
Manufacturers Standard Package
Unit Price without VAT:kr.4,680.00000
Unit Price with VAT:kr.5,850.00000