Box ABS Black Cover Included, Hand Held X 0.800" (20.32mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1551V4BK

DigiKey Part Number
164-1551V4BK-ND
Manufacturer
Manufacturer Product Number
1551V4BK
Description
BOX VENT ABS 3.15HX3.15W BLK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box ABS Black Cover Included, Hand Held X 0.800" (20.32mm)
Datasheet
 Datasheet
EDA/CAD Models
1551V4BK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included, Hand Held
Mfr
Material
Series
Color
Black
Packaging
Bulk
Thickness
0.100" (2.54mm)
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 HB
Height
0.800" (20.32mm)
Base Product Number
Area (L x W)
9.92in² (64.0cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 169
Factory Stock: 4.004
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.22.95000kr.22.95
5kr.19.22200kr.96.11
10kr.17.82800kr.178.28
25kr.16.15920kr.403.98
50kr.15.00800kr.750.40
100kr.13.94480kr.1,394.48
250kr.12.66276kr.3,165.69
500kr.11.77694kr.5,888.47
1.000kr.10.95672kr.10,956.72
Manufacturers Standard Package
Unit Price without VAT:kr.22.95000
Unit Price with VAT:kr.28.68750
Alternate Color
BOX VENT ABS 3.15HX3.15W GRY
In-Stock: 5
Unit Price: kr.22.95000
BOX VENT ABS 3.15HX3.15W WHT
In-Stock: 290
Unit Price: kr.22.95000