
1551V12GY | |
|---|---|
DigiKey Part Number | 164-1551V12GY-ND |
Manufacturer | |
Manufacturer Product Number | 1551V12GY |
Description | BOX ABS GRAY 2.36" DIA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included, Hand Held 2.360" Dia (59.94mm) X 0.790" (20.07mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551V12GY Models |
Category | Area (L x W) 4.36in² (28.1cm²) |
Mfr | Design Cover Included, Hand Held |
Series | Material |
Packaging Bag | Color Gray |
Part Status Active | Thickness 0.100" (2.54mm) |
Container Type Box | Ratings |
Size / Dimension 2.360" Dia (59.94mm) | Material Flammability Rating UL94 HB |
Height 0.790" (20.07mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.08000 | kr.23.08 |
| 5 | kr.19.35000 | kr.96.75 |
| 10 | kr.17.94900 | kr.179.49 |
| 25 | kr.16.26600 | kr.406.65 |
| 50 | kr.15.10820 | kr.755.41 |
| 100 | kr.14.03870 | kr.1,403.87 |
| 250 | kr.12.74820 | kr.3,187.05 |
| 500 | kr.11.85630 | kr.5,928.15 |
| 1.000 | kr.11.03059 | kr.11,030.59 |
| Unit Price without VAT: | kr.23.08000 |
|---|---|
| Unit Price with VAT: | kr.28.85000 |

