
1551UUTBU | |
|---|---|
DigiKey Part Number | 164-1551UUTBU-ND |
Manufacturer | |
Manufacturer Product Number | 1551UUTBU |
Description | BOX ABS TRN BLUE 3.94"L X 1.57"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box ABS Translucent - Blue Cover Included, Hand Held 3.940" L x 1.570" W (100.08mm x 39.88mm) X 0.590" (14.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551UUTBU Models |
Category | Area (L x W) 6.18in² (39.9cm²) |
Mfr | Design Cover Included, Hand Held |
Series | Material |
Packaging Bag | Color Translucent - Blue |
Part Status Active | Thickness 0.080" (2.03mm) |
Container Type Box | Ratings |
Size / Dimension 3.940" L x 1.570" W (100.08mm x 39.88mm) | Material Flammability Rating UL94 HB |
Height 0.590" (14.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.65000 | kr.32.65 |
| 5 | kr.27.37600 | kr.136.88 |
| 10 | kr.25.40400 | kr.254.04 |
| 25 | kr.23.03440 | kr.575.86 |
| 50 | kr.21.40000 | kr.1,070.00 |
| 100 | kr.19.89050 | kr.1,989.05 |
| 250 | kr.18.06748 | kr.4,516.87 |
| 500 | kr.16.80722 | kr.8,403.61 |
| 1.000 | kr.15.90579 | kr.15,905.79 |
| Unit Price without VAT: | kr.32.65000 |
|---|---|
| Unit Price with VAT: | kr.40.81250 |

