



1551USB1TSK | |
|---|---|
DigiKey Part Number | HM1467-ND |
Manufacturer | |
Manufacturer Product Number | 1551USB1TSK |
Description | BOX ABS TRN SMOKE 1.38"LX0.79"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Translucent - Smoke Hand Held, Split Sides 1.378" L x 0.787" W (35.00mm x 20.00mm) X 0.610" (15.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551USB1TSK Models |
Category | Design Hand Held, Split Sides |
Mfr | Material |
Series | Color Translucent - Smoke |
Packaging Bag | Thickness 0.067" (1.70mm) |
Part Status Active | Features PCB Supports |
Container Type Box | Ratings |
Size / Dimension 1.378" L x 0.787" W (35.00mm x 20.00mm) | Material Flammability Rating UL94 HB |
Height 0.610" (15.50mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 1.08in² (7.0cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.08000 | kr.23.08 |
| 5 | kr.19.35000 | kr.96.75 |
| 10 | kr.17.94900 | kr.179.49 |
| 25 | kr.16.26600 | kr.406.65 |
| 50 | kr.15.10820 | kr.755.41 |
| 100 | kr.14.03870 | kr.1,403.87 |
| 250 | kr.12.74820 | kr.3,187.05 |
| 500 | kr.11.85630 | kr.5,928.15 |
| 1.000 | kr.11.03059 | kr.11,030.59 |
| Unit Price without VAT: | kr.23.08000 |
|---|---|
| Unit Price with VAT: | kr.28.85000 |

