



1551RFLGY | |
|---|---|
DigiKey Part Number | HM1787-ND |
Manufacturer | |
Manufacturer Product Number | 1551RFLGY |
Description | BOX ABS GRAY 1.97"L X 1.97"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 1.969" L x 1.969" W (50.00mm x 50.00mm) X 0.787" (19.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551RFLGY Models |
Category | Material |
Mfr | Color Gray |
Series | Thickness 0.079" (2.01mm) |
Packaging Bag | Features Mounting Flange, PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 1.969" L x 1.969" W (50.00mm x 50.00mm) | Shipping Info Shipped from DigiKey |
Height 0.787" (19.99mm) | Weight 0.05 lb (22.68 g) |
Area (L x W) 3.88in² (25.0cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.87000 | kr.21.87 |
| 5 | kr.18.31000 | kr.91.55 |
| 10 | kr.16.99100 | kr.169.91 |
| 25 | kr.15.39600 | kr.384.90 |
| 50 | kr.14.29920 | kr.714.96 |
| 100 | kr.13.28610 | kr.1,328.61 |
| 250 | kr.12.06424 | kr.3,016.06 |
| 500 | kr.11.21990 | kr.5,609.95 |
| 1.000 | kr.10.43811 | kr.10,438.11 |
| Unit Price without VAT: | kr.21.87000 |
|---|---|
| Unit Price with VAT: | kr.27.33750 |



