1551QTBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1551QTBU
1551QTBU
1551QTBU

1551QTBU

DigiKey Part Number
HM1137-ND
Manufacturer
Manufacturer Product Number
1551QTBU
Description
BOX ABS TRN BLUE 1.58"L X 1.58"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Translucent - Blue Cover Included, Hand Held 1.575" L x 1.575" W (40.00mm x 40.00mm) X 0.591" (15.01mm)
Datasheet
 Datasheet
EDA/CAD Models
1551QTBU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
1.575" L x 1.575" W (40.00mm x 40.00mm)
Height
0.591" (15.01mm)
Area (L x W)
2.48in² (16.0cm²)
Design
Cover Included, Hand Held
Material
Color
Translucent - Blue
Thickness
0.079" (2.01mm)
Features
PCB Supports
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1.582
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.18.94000kr.18.94
5kr.16.20400kr.81.02
10kr.15.14200kr.151.42
25kr.13.84960kr.346.24
50kr.12.94600kr.647.30
100kr.12.10050kr.1,210.05
250kr.11.06664kr.2,766.66
500kr.10.34356kr.5,171.78
1.000kr.9.68000kr.9,680.00
Manufacturers Standard Package
Unit Price without VAT:kr.18.94000
Unit Price with VAT:kr.23.67500
Alternate Color
BOX ABS BLACK 1.58"L X 1.58"W
In-Stock: 7
Unit Price: kr.17.54000
BOX ABS GRAY 1.58"L X 1.58"W
In-Stock: 175
Unit Price: kr.17.54000