Box ABS Gray Cover Included 1.575" L x 1.575" W (40.00mm x 40.00mm) X 0.787" (19.99mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box ABS Gray Cover Included 1.575" L x 1.575" W (40.00mm x 40.00mm) X 0.787" (19.99mm)
1551PFLGY
1551PFLGY

1551PFLGY

DigiKey Part Number
HM1786-ND
Manufacturer
Manufacturer Product Number
1551PFLGY
Description
BOX ABS GRAY 1.58"L X 1.58"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Gray Cover Included 1.575" L x 1.575" W (40.00mm x 40.00mm) X 0.787" (19.99mm)
Datasheet
 Datasheet
EDA/CAD Models
1551PFLGY Models
Product Attributes
Filter Similar Products
Category
Material
Mfr
Color
Gray
Series
Thickness
0.079" (2.01mm)
Packaging
Bag
Features
Mounting Flange, PCB Supports
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 HB
Size / Dimension
1.575" L x 1.575" W (40.00mm x 40.00mm)
Shipping Info
Shipped from DigiKey
Height
0.787" (19.99mm)
Weight
0.05 lb (22.68 g)
Area (L x W)
2.48in² (16.0cm²)
Base Product Number
Design
Cover Included
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 10.249
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.20.16000kr.20.16
5kr.16.87800kr.84.39
10kr.15.66000kr.156.60
25kr.14.18880kr.354.72
50kr.13.17580kr.658.79
100kr.12.24250kr.1,224.25
250kr.11.11528kr.2,778.82
500kr.10.33674kr.5,168.37
1.000kr.9.61613kr.9,616.13
Manufacturers Standard Package
Unit Price without VAT:kr.20.16000
Unit Price with VAT:kr.25.20000
Alternate Color
BOX ABS BLACK 1.58"L X 1.58"W
In-Stock: 3261
Unit Price: kr.20.16000