



1551MTBU | |
---|---|
DigiKey Part Number | HM1136-ND |
Manufacturer | |
Manufacturer Product Number | 1551MTBU |
Description | BOX ABS TRN BLUE 1.38"L X 1.38"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Translucent - Blue Cover Included, Hand Held 1.378" L x 1.378" W (35.00mm x 35.00mm) X 0.787" (19.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551MTBU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.378" L x 1.378" W (35.00mm x 35.00mm) | |
Height | 0.787" (19.99mm) | |
Area (L x W) | 1.90in² (12.3cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Translucent - Blue | |
Thickness | 0.079" (2.01mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.18.56000 | kr.18.56 |
5 | kr.15.84600 | kr.79.23 |
10 | kr.14.81000 | kr.148.10 |
25 | kr.13.54480 | kr.338.62 |
50 | kr.12.65920 | kr.632.96 |
100 | kr.11.83300 | kr.1,183.30 |
250 | kr.10.82188 | kr.2,705.47 |
500 | kr.10.11494 | kr.5,057.47 |
1.000 | kr.9.45414 | kr.9,454.14 |
Unit Price without VAT: | kr.18.56000 |
---|---|
Unit Price with VAT: | kr.23.20000 |