
1550Z220F | |
---|---|
DigiKey Part Number | 164-1550Z220F-ND |
Manufacturer | |
Manufacturer Product Number | 1550Z220F |
Description | Tools/Equip/Hardware |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Aluminum Unpainted Cover Included 8.760" L x 5.770" W (222.50mm x 146.56mm) X 3.350" (85.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 8.760" L x 5.770" W (222.50mm x 146.56mm) | |
Height | 3.350" (85.09mm) | |
Area (L x W) | 50.5in² (326cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.100" (2.54mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.351.42000 | kr.351.42 |
5 | kr.325.70800 | kr.1,628.54 |
10 | kr.315.23200 | kr.3,152.32 |
25 | kr.301.90840 | kr.7,547.71 |
Unit Price without VAT: | kr.351.42000 |
---|---|
Unit Price with VAT: | kr.439.27500 |