



1550Z109 | |
|---|---|
DigiKey Part Number | HM202-ND |
Manufacturer | |
Manufacturer Product Number | 1550Z109 |
Description | BOX ALUM 5.91"L X 2.53"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Unpainted Cover Included 5.913" L x 2.528" W (150.19mm x 64.21mm) X 1.433" (36.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1550Z109 Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Unpainted |
Packaging Bulk | Thickness 0.150" (3.81mm) |
Part Status Active | Features Wall Mount, Watertight |
Container Type Box | Ratings |
Size / Dimension 5.913" L x 2.528" W (150.19mm x 64.21mm) | Shipping Info Shipped from DigiKey |
Height 1.433" (36.40mm) | Base Product Number |
Area (L x W) 15.0in² (97cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.127.75000 | kr.127.75 |
| 5 | kr.107.54000 | kr.537.70 |
| 10 | kr.99.92500 | kr.999.25 |
| 25 | kr.90.73040 | kr.2,268.26 |
| 50 | kr.84.37780 | kr.4,218.89 |
| 100 | kr.78.49810 | kr.7,849.81 |
| 250 | kr.75.39020 | kr.18,847.55 |
| Unit Price without VAT: | kr.127.75000 |
|---|---|
| Unit Price with VAT: | kr.159.68750 |











