



1550WMBK | |
|---|---|
DigiKey Part Number | HM1227-ND |
Manufacturer | |
Manufacturer Product Number | 1550WMBK |
Description | BOX ALUM BLACK 4.74"L X 3.95"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 4.740" L x 3.953" W (120.40mm x 100.41mm) X 1.394" (35.41mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1550WMBK Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.071" (1.80mm) |
Part Status Active | Features Watertight |
Container Type Box | Ratings |
Size / Dimension 4.740" L x 3.953" W (120.40mm x 100.41mm) | Shipping Info Shipped from DigiKey |
Height 1.394" (35.41mm) | Base Product Number |
Area (L x W) 18.7in² (121cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.122.93000 | kr.122.93 |
| 5 | kr.103.45600 | kr.517.28 |
| 10 | kr.96.12100 | kr.961.21 |
| 25 | kr.87.27640 | kr.2,181.91 |
| 50 | kr.81.16340 | kr.4,058.17 |
| 100 | kr.75.50620 | kr.7,550.62 |
| 250 | kr.72.14412 | kr.18,036.03 |
| Unit Price without VAT: | kr.122.93000 |
|---|---|
| Unit Price with VAT: | kr.153.66250 |



