
14A0909 | |
|---|---|
DigiKey Part Number | HM3299-ND |
Manufacturer | |
Manufacturer Product Number | 14A0909 |
Description | ALUMINUM INNER PANEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 8.750" L x 8.880" W x 0.080" H (222.25mm x 225.55mm x 2.03mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 14A0909 Models |
Category | Type Panel, Inner |
Manufacturer Hammond Manufacturing | For Use With/Related Products 1414, EJ, PJ Series |
Series | Size / Dimension 8.750" L x 8.880" W x 0.080" H (222.25mm x 225.55mm x 2.03mm) |
Packaging Bulk | Color Unpainted |
Part Status Active | Material Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.125.72000 | kr.125.72 |
| 5 | kr.105.81400 | kr.529.07 |
| 10 | kr.98.30800 | kr.983.08 |
| 25 | kr.89.26480 | kr.2,231.62 |
| 50 | kr.83.01340 | kr.4,150.67 |
| 100 | kr.77.22820 | kr.7,722.82 |
| 250 | kr.74.01064 | kr.18,502.66 |
| Unit Price without VAT: | kr.125.72000 |
|---|---|
| Unit Price with VAT: | kr.157.15000 |



