
1458D4B | |
|---|---|
DigiKey Part Number | HM3194-ND |
Manufacturer | |
Manufacturer Product Number | 1458D4B |
Description | BOX STEEL BLUE 8"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Blue Split Sides and End Panel(s) 8.000" L x 8.000" W (203.20mm x 203.20mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1458D4B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.000" L x 8.000" W (203.20mm x 203.20mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 64.0in² (413cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Blue | |
Thickness | 18 Gauge | |
Features | Separate Panel or Cover Thickness | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.4 lbs (1.5 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.400.09000 | kr.400.09 |
| 5 | kr.341.99200 | kr.1,709.96 |
| 10 | kr.319.64900 | kr.3,196.49 |
| 25 | kr.297.18520 | kr.7,429.63 |
| Unit Price without VAT: | kr.400.09000 |
|---|---|
| Unit Price with VAT: | kr.500.11250 |


