



1457L1202EBK | |
|---|---|
DigiKey Part Number | HM1766-ND |
Manufacturer | |
Manufacturer Product Number | 1457L1202EBK |
Description | BOX ALUM BLACK 5.12"L X 3.43"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black End Panel(s) 5.118" L x 3.425" W (130.00mm x 87.00mm) X 1.335" (33.91mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1457L1202EBK Models |
Category | Design End Panel(s) |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.060" (1.52mm) |
Part Status Active | Features Card Guides, EMI Shielded, Mounting Flange, Watertight |
Container Type Box | Ratings |
Size / Dimension 5.118" L x 3.425" W (130.00mm x 87.00mm) | Shipping Info Shipped from DigiKey |
Height 1.335" (33.91mm) | Base Product Number |
Area (L x W) 17.5in² (113cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.364.36000 | kr.364.36 |
| 5 | kr.307.30000 | kr.1,536.50 |
| 10 | kr.285.74400 | kr.2,857.44 |
| 25 | kr.259.69640 | kr.6,492.41 |
| 50 | kr.248.24400 | kr.12,412.20 |
| Unit Price without VAT: | kr.364.36000 |
|---|---|
| Unit Price with VAT: | kr.455.45000 |


