



1457L1202 | |
|---|---|
DigiKey Part Number | HM1763-ND |
Manufacturer | |
Manufacturer Product Number | 1457L1202 |
Description | BOX ALUM NATURAL 5.12"L X 3.43"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Natural End Panel(s) 5.118" L x 3.425" W (130.00mm x 87.00mm) X 1.335" (33.91mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1457L1202 Models |
Category | Design End Panel(s) |
Mfr | Material |
Series | Color Natural |
Packaging Bulk | Thickness 0.060" (1.52mm) |
Part Status Active | Features Card Guides, Mounting Flange, Watertight |
Container Type Box | Ratings |
Size / Dimension 5.118" L x 3.425" W (130.00mm x 87.00mm) | Shipping Info Shipped from DigiKey |
Height 1.335" (33.91mm) | Base Product Number |
Area (L x W) 17.5in² (113cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.266.09000 | kr.266.09 |
| 5 | kr.224.28400 | kr.1,121.42 |
| 10 | kr.208.50400 | kr.2,085.04 |
| 25 | kr.189.44680 | kr.4,736.17 |
| 50 | kr.176.26340 | kr.8,813.17 |
| 100 | kr.173.66530 | kr.17,366.53 |
| Unit Price without VAT: | kr.266.09000 |
|---|---|
| Unit Price with VAT: | kr.332.61250 |











