



1457K1202E | |
|---|---|
DigiKey Part Number | HM3161-ND |
Manufacturer | |
Manufacturer Product Number | 1457K1202E |
Description | BOX ALUM NATURAL 5.12"L X 3.42"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Natural End Panel(s) 5.118" L x 3.418" W (130.00mm x 86.82mm) X 1.847" (46.91mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1457K1202E Models |
Category | Design End Panel(s) |
Mfr | Material |
Series | Color Natural |
Packaging Bag | Thickness 0.060" (1.52mm) |
Part Status Active | Features Card Guides, EMI Shielded, Mounting Flange, Watertight |
Container Type Box | Ratings |
Size / Dimension 5.118" L x 3.418" W (130.00mm x 86.82mm) | Shipping Info Shipped from DigiKey |
Height 1.847" (46.91mm) | Weight 0.5 lb (226.8 g) |
Area (L x W) 17.5in² (113cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.343.12000 | kr.343.12 |
| 5 | kr.289.33200 | kr.1,446.66 |
| 10 | kr.269.03200 | kr.2,690.32 |
| 25 | kr.244.49320 | kr.6,112.33 |
| 50 | kr.231.85120 | kr.11,592.56 |
| Unit Price without VAT: | kr.343.12000 |
|---|---|
| Unit Price with VAT: | kr.428.90000 |




