



1457J1201BK | |
|---|---|
DigiKey Part Number | HM1745-ND |
Manufacturer | |
Manufacturer Product Number | 1457J1201BK |
Description | BOX ALUM BLACK 5.16"L X 3.42"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black End Panel(s) 5.163" L x 3.424" W (131.15mm x 86.96mm) X 1.237" (31.43mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1457J1201BK Models |
Category | Design End Panel(s) |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.060" (1.52mm) |
Part Status Active | Features Card Guides, Watertight |
Container Type Box | Ratings |
Size / Dimension 5.163" L x 3.424" W (131.15mm x 86.96mm) | Shipping Info Shipped from DigiKey |
Height 1.237" (31.43mm) | Base Product Number |
Area (L x W) 17.6in² (114cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.240.67000 | kr.240.67 |
| 5 | kr.202.80400 | kr.1,014.02 |
| 10 | kr.188.52600 | kr.1,885.26 |
| 25 | kr.171.27880 | kr.4,281.97 |
| 50 | kr.159.34960 | kr.7,967.48 |
| 100 | kr.154.91920 | kr.15,491.92 |
| Unit Price without VAT: | kr.240.67000 |
|---|---|
| Unit Price with VAT: | kr.300.83750 |


