Aluminum Panel, End 2.441" L x 1.336" W (62.00mm x 33.93mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1457CEPF-10

DigiKey Part Number
1457CEPF-10-ND
Manufacturer
Manufacturer Product Number
1457CEPF-10
Description
FLANGED END PANELS 10/PACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Aluminum Panel, End 2.441" L x 1.336" W (62.00mm x 33.93mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
EMI Gasket, IP54
Manufacturer
Hammond Manufacturing
For Use With/Related Products
1457 Series
Series
Size / Dimension
2.441" L x 1.336" W (62.00mm x 33.93mm)
Packaging
Bulk
Color
Black
Part Status
Active
Material
Aluminum
Type
Panel, End
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.779.06000kr.779.06
5kr.684.22600kr.3,421.13
10kr.650.81400kr.6,508.14
25kr.612.22600kr.15,305.65
50kr.586.70860kr.29,335.43
100kr.563.94680kr.56,394.68
Manufacturers Standard Package
Unit Price without VAT:kr.779.06000
Unit Price with VAT:kr.973.82500