
1456RL3BKBK | |
---|---|
DigiKey Part Number | 164-1456RL3BKBK-ND |
Manufacturer | |
Manufacturer Product Number | 1456RL3BKBK |
Description | CONSOLE ALUM 17.12"L X 11.61"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Aluminum Black Slanted Top 17.120" L x 11.610" W (434.85mm x 294.89mm) X 3.210" (81.53mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 17.120" L x 11.610" W (434.85mm x 294.89mm) | |
Height | 3.210" (81.53mm) | |
Design | Slanted Top | |
Material | ||
Color | Black | |
Thickness | 0.081" (2.06mm) | |
Features | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.394.56000 | kr.394.56 |
5 | kr.337.29200 | kr.1,686.46 |
10 | kr.315.25800 | kr.3,152.58 |
25 | kr.292.87920 | kr.7,321.98 |
Unit Price without VAT: | kr.394.56000 |
---|---|
Unit Price with VAT: | kr.493.20000 |