
1456RK4BKBU | |
|---|---|
DigiKey Part Number | HM3132-ND |
Manufacturer | |
Manufacturer Product Number | 1456RK4BKBU |
Description | CONSOLE ALUM 17.12"L X 10.48"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Aluminum Black, Blue Slanted Top 17.120" L x 10.480" W (434.85mm x 266.19mm) X 4.210" (106.93mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1456RK4BKBU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 17.120" L x 10.480" W (434.85mm x 266.19mm) | |
Height | 4.210" (106.93mm) | |
Area (L x W) | 179in² (1155cm²) | |
Design | Slanted Top | |
Material | ||
Color | Black, Blue | |
Thickness | 0.081" (2.06mm) | |
Features | Slope, 30° | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.397.64000 | kr.397.64 |
| 5 | kr.339.92800 | kr.1,699.64 |
| 10 | kr.317.72100 | kr.3,177.21 |
| 25 | kr.295.16760 | kr.7,379.19 |
| Unit Price without VAT: | kr.397.64000 |
|---|---|
| Unit Price with VAT: | kr.497.05000 |


