
1456RH3BKBK | |
|---|---|
DigiKey Part Number | 164-1456RH3BKBK-ND |
Manufacturer | |
Manufacturer Product Number | 1456RH3BKBK |
Description | CONSOLE ALUM 17.12"L X 8.61"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Aluminum Black Slanted Top 17.120" L x 8.610" W (434.85mm x 218.69mm) X 3.210" (81.53mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 17.120" L x 8.610" W (434.85mm x 218.69mm) | |
Height | 3.210" (81.53mm) | |
Design | Slanted Top | |
Material | ||
Color | Black | |
Thickness | 0.081" (2.06mm) | |
Features | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.379.78000 | kr.379.78 |
| 5 | kr.324.63400 | kr.1,623.17 |
| 10 | kr.303.41800 | kr.3,034.18 |
| 25 | kr.280.56080 | kr.7,014.02 |
| Unit Price without VAT: | kr.379.78000 |
|---|---|
| Unit Price with VAT: | kr.474.72500 |











