



1456FH3WHBU | |
|---|---|
DigiKey Part Number | HM3104-ND |
Manufacturer | |
Manufacturer Product Number | 1456FH3WHBU |
Description | CONSOLE ALUM 8.61"L X 6.68"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Aluminum Blue, White Slanted Top 8.610" L x 6.680" W (218.69mm x 169.67mm) X 3.210" (81.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1456FH3WHBU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 8.610" L x 6.680" W (218.69mm x 169.67mm) | |
Height | 3.210" (81.53mm) | |
Area (L x W) | 57.5in² (371cm²) | |
Design | Slanted Top | |
Material | ||
Color | Blue, White | |
Thickness | 0.081" (2.06mm) | |
Features | Slope, 15° | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.277.09000 | kr.277.09 |
| 5 | kr.236.85600 | kr.1,184.28 |
| 10 | kr.221.39000 | kr.2,213.90 |
| 25 | kr.202.47600 | kr.5,061.90 |
| 50 | kr.196.72500 | kr.9,836.25 |
| Unit Price without VAT: | kr.277.09000 |
|---|---|
| Unit Price with VAT: | kr.346.36250 |












