Console Metal, Aluminum Black, Blue Slanted Top 6.680" L x 5.770" W (169.67mm x 146.56mm) X 2.640" (67.06mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1456FE1BKBU

DigiKey Part Number
HM3092-ND
Manufacturer
Manufacturer Product Number
1456FE1BKBU
Description
CONSOLE ALUM 6.68"L X 5.77"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Console Metal, Aluminum Black, Blue Slanted Top 6.680" L x 5.770" W (169.67mm x 146.56mm) X 2.640" (67.06mm)
Datasheet
 Datasheet
EDA/CAD Models
1456FE1BKBU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
38.4in² (248cm²)
Mfr
Design
Slanted Top
Series
Material
Packaging
Bulk
Color
Black, Blue
Part Status
Active
Thickness
0.081" (2.06mm)
Container Type
Console
Features
Slope, 10°
Size / Dimension
6.680" L x 5.770" W (169.67mm x 146.56mm)
Shipping Info
Shipped from DigiKey
Height
2.640" (67.06mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 23
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.251.63000kr.251.63
5kr.212.04800kr.1,060.24
10kr.197.11700kr.1,971.17
25kr.179.09240kr.4,477.31
50kr.166.62660kr.8,331.33
100kr.162.95320kr.16,295.32
Manufacturers Standard Package
Unit Price without VAT:kr.251.63000
Unit Price with VAT:kr.314.53750
Alternate Color
CONSOLE ALUM 6.68"L X 5.77"W
In-Stock: 1
Unit Price: kr.251.63000