
1455RPLBK-10 | |
|---|---|
DigiKey Part Number | HM3049-ND |
Manufacturer | |
Manufacturer Product Number | 1455RPLBK-10 |
Description | BEZEL SOLID PLASTIC BLK 10/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ABS Bezel 6.673" L x 1.363" W x 0.453" H (169.49mm x 34.62mm x 11.51mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bezel | |
Features | - | |
For Use With/Related Products | 1455R Series | |
Size / Dimension | 6.673" L x 1.363" W x 0.453" H (169.49mm x 34.62mm x 11.51mm) | |
Color | Black | |
Material | ABS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.162.82000 | kr.162.82 |
| 10 | kr.130.50200 | kr.1,305.02 |
| 100 | kr.111.80220 | kr.11,180.22 |
| 500 | kr.103.70124 | kr.51,850.62 |
| Unit Price without VAT: | kr.162.82000 |
|---|---|
| Unit Price with VAT: | kr.203.52500 |













