
1455NC2201 | |
---|---|
DigiKey Part Number | HM2976-ND |
Manufacturer | |
Manufacturer Product Number | 1455NC2201 |
Description | BOX ALUM NATURAL 8.66"L X 4.06"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Natural End Panel(s) 8.661" L x 4.055" W (219.99mm x 103.00mm) X 2.087" (53.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455NC2201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.661" L x 4.055" W (219.99mm x 103.00mm) | |
Height | 2.087" (53.00mm) | |
Area (L x W) | 35.0in² (226cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Natural | |
Thickness | 0.090" (2.29mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.216.32000 | kr.216.32 |
5 | kr.184.92200 | kr.924.61 |
10 | kr.172.84500 | kr.1,728.45 |
25 | kr.158.08000 | kr.3,952.00 |
50 | kr.149.12000 | kr.7,456.00 |
Unit Price without VAT: | kr.216.32000 |
---|---|
Unit Price with VAT: | kr.270.40000 |