



1455NC1202 | |
---|---|
DigiKey Part Number | HM2973-ND |
Manufacturer | |
Manufacturer Product Number | 1455NC1202 |
Description | BOX ALUM NATURAL 4.72"L X 4.06"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Natural End Panel(s) 4.724" L x 4.055" W (120.00mm x 103.00mm) X 2.087" (53.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455NC1202 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 4.055" W (120.00mm x 103.00mm) | |
Height | 2.087" (53.00mm) | |
Area (L x W) | 19.2in² (124cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Natural | |
Thickness | 0.090" (2.29mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.149.06000 | kr.149.06 |
5 | kr.127.43600 | kr.637.18 |
10 | kr.119.11700 | kr.1,191.17 |
25 | kr.108.94080 | kr.2,723.52 |
50 | kr.101.82400 | kr.5,091.20 |
100 | kr.98.16000 | kr.9,816.00 |
Unit Price without VAT: | kr.149.06000 |
---|---|
Unit Price with VAT: | kr.186.32500 |