1481 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1455LPLY

DigiKey Part Number
1455LPLY-ND
Manufacturer
Manufacturer Product Number
1455LPLY
Description
BEZEL SOLID PLAS YELLOW 2/PACK
Customer Reference
Detailed Description
ABS Bezel 4.178" L x 1.324" W x 0.354" H (106.12mm x 33.63mm x 8.99mm) Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
Bezel
Features
-
For Use With/Related Products
1455L Series
Size / Dimension
4.178" L x 1.324" W x 0.354" H (106.12mm x 33.63mm x 8.99mm)
Color
Yellow
Material
ABS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Available To Order
Factory Stock: 16
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Color
BEZEL SOLID PLASTIC RED 2/PACK
In-Stock: 0
Unit Price:
BEZEL SOLID PLASTIC BLACK 2/PACK
In-Stock: 7
Unit Price: kr.38.08000