
1441-38BK3 | |
|---|---|
DigiKey Part Number | HM2751-ND |
Manufacturer | |
Manufacturer Product Number | 1441-38BK3 |
Description | CHASSIS STEEL BLACK 17"L X 14"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Steel Black Open End(s) 17.000" L x 14.000" W (431.80mm x 355.60mm) X 3.040" (77.22mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1441-38BK3 Models |
Category | Design Open End(s) |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 18 Gauge |
Part Status Active | Features Hardware not Provided |
Container Type Chassis | Shipping Info Shipped from DigiKey |
Size / Dimension 17.000" L x 14.000" W (431.80mm x 355.60mm) | Weight 5.8 lbs (2.6 kg) |
Height 3.040" (77.22mm) | Base Product Number |
Area (L x W) 238in² (1535cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.511.64000 | kr.511.64 |
| 5 | kr.431.72800 | kr.2,158.64 |
| 10 | kr.401.54400 | kr.4,015.44 |
| 25 | kr.365.03680 | kr.9,125.92 |
| 50 | kr.365.02160 | kr.18,251.08 |
| Unit Price without VAT: | kr.511.64000 |
|---|---|
| Unit Price with VAT: | kr.639.55000 |























