



1441-12BK3CWW | |
---|---|
DigiKey Part Number | HM2715-ND |
Manufacturer | |
Manufacturer Product Number | 1441-12BK3CWW |
Description | CHASSIS STL 4.928"L X 6.928"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Steel; Wood Black Open End(s) 6.928" L x 4.928" W (175.97mm x 125.17mm) X 1.928" (48.97mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 6.928" L x 4.928" W (175.97mm x 125.17mm) | |
Height | 1.928" (48.97mm) | |
Area (L x W) | 34.1in² (220cm²) | |
Design | Open End(s) | |
Material | ||
Color | Black | |
Thickness | 20 Gauge | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.714.82000 | kr.714.82 |
5 | kr.634.66200 | kr.3,173.31 |
10 | kr.605.99000 | kr.6,059.90 |
25 | kr.572.62080 | kr.14,315.52 |
50 | kr.550.38840 | kr.27,519.42 |
100 | kr.530.44290 | kr.53,044.29 |
Unit Price without VAT: | kr.714.82000 |
---|---|
Unit Price with VAT: | kr.893.52500 |