1434-16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1434-16

DigiKey Part Number
HM280-ND
Manufacturer
Manufacturer Product Number
1434-16
Description
COVER FOR PART #1444-16/1444-15
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Cover, Lid 6.000" L x 10.000" W x 0.040" H (152.40mm x 254.00mm x 1.02mm) Unpainted
Datasheet
 Datasheet
EDA/CAD Models
1434-16 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Cover, Lid
Features
-
For Use With/Related Products
1444 Series
Size / Dimension
6.000" L x 10.000" W x 0.040" H (152.40mm x 254.00mm x 1.02mm)
Color
Unpainted
Material
Metal, Aluminum
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Factory Stock: 180
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.80.04000kr.80.04
5kr.68.43400kr.342.17
10kr.63.96500kr.639.65
25kr.58.50160kr.1,462.54
50kr.54.67920kr.2,733.96
100kr.51.10720kr.5,110.72
250kr.48.77800kr.12,194.50
Manufacturers Standard Package
Unit Price without VAT:kr.80.04000
Unit Price with VAT:kr.100.05000