
1427W2 | |
|---|---|
DigiKey Part Number | HM1281-ND |
Manufacturer | |
Manufacturer Product Number | 1427W2 |
Description | HANDLE STEEL/CHROME MTG CTR 6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Steel, Chrome Plated Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 1427W2 Models |
Category | Height 1.752" (44.50mm) |
Manufacturer Hammond Manufacturing | Length - Center to Center 6.000" (152.40mm) |
Series | Thread/Screw/Hole Size #8-32 |
Packaging Bag | Material Steel, Chrome Plated |
Part Status Active | Mounting Type Screw Holes, Back |
Type Instrumentation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.86000 | kr.55.86 |
| 5 | kr.46.92800 | kr.234.64 |
| 10 | kr.43.58100 | kr.435.81 |
| 25 | kr.39.53640 | kr.988.41 |
| 50 | kr.36.74660 | kr.1,837.33 |
| 100 | kr.34.16750 | kr.3,416.75 |
| 250 | kr.31.05052 | kr.7,762.63 |
| 500 | kr.29.37702 | kr.14,688.51 |
| Unit Price without VAT: | kr.55.86000 |
|---|---|
| Unit Price with VAT: | kr.69.82500 |










