
1420E7 | |
|---|---|
DigiKey Part Number | HM2591-ND |
Manufacturer | |
Manufacturer Product Number | 1420E7 |
Description | BOX STEEL GRAY 24"L X 20"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 24.000" L x 20.000" W (609.60mm x 508.00mm) X 7.000" (177.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1420E7 Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 14 Gauge |
Part Status Active | Features Interior Panels |
Container Type Box | Ratings |
Size / Dimension 24.000" L x 20.000" W (609.60mm x 508.00mm) | Shipping Info Shipped from DigiKey |
Height 7.000" (177.80mm) | Weight 53 lbs (24 kg) |
Area (L x W) 480in² (3097cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,092.39000 | kr.2,092.39 |
| 5 | kr.1,804.41400 | kr.9,022.07 |
| Unit Price without VAT: | kr.2,092.39000 |
|---|---|
| Unit Price with VAT: | kr.2,615.48750 |



