
1418C8LP | |
|---|---|
DigiKey Part Number | 164-1418C8LP-ND |
Manufacturer | |
Manufacturer Product Number | 1418C8LP |
Description | Tools/Equipment/Hardware |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door 16.000" L x 8.000" W (406.40mm x 203.20mm) X 20.000" (508.00mm) |
Datasheet | Datasheet |
Category | Height 20.000" (508.00mm) |
Mfr | Area (L x W) 128in² (826cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 0.079" (2.00mm) |
Size / Dimension 16.000" L x 8.000" W (406.40mm x 203.20mm) | Ratings |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,808.49000 | kr.2,808.49 |
| Unit Price without VAT: | kr.2,808.49000 |
|---|---|
| Unit Price with VAT: | kr.3,510.61250 |

