
1415F | |
---|---|
DigiKey Part Number | HM310-ND |
Manufacturer | |
Manufacturer Product Number | 1415F |
Description | BOX STEEL GRAY 10"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray End Panel(s) 10.000" L x 8.000" W (254.00mm x 203.20mm) X 7.100" (180.34mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1415F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.000" L x 8.000" W (254.00mm x 203.20mm) | |
Height | 7.100" (180.34mm) | |
Area (L x W) | 80.0in² (516cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 18 Gauge | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 5.8 lbs (2.6 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.456.00000 | kr.456.00 |
5 | kr.389.79800 | kr.1,948.99 |
10 | kr.364.32600 | kr.3,643.26 |
25 | kr.344.56080 | kr.8,614.02 |
Unit Price without VAT: | kr.456.00000 |
---|---|
Unit Price with VAT: | kr.570.00000 |