
1414N4PHM6 | |
|---|---|
DigiKey Part Number | 1414N4PHM6-ND |
Manufacturer | |
Manufacturer Product Number | 1414N4PHM6 |
Description | BOX STEEL GRAY 14"L X 12"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 14.000" L x 12.000" W (355.60mm x 304.80mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1414N4PHM6 Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 14 Gauge |
Part Status Active | Features Interior Panels |
Container Type Box | Ratings |
Size / Dimension 14.000" L x 12.000" W (355.60mm x 304.80mm) | Shipping Info Shipped from DigiKey |
Height 6.000" (152.40mm) | Weight 21 lbs (9.5 kg) |
Area (L x W) 168in² (1084cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,559.96000 | kr.1,559.96 |
| Unit Price without VAT: | kr.1,559.96000 |
|---|---|
| Unit Price with VAT: | kr.1,949.95000 |







