



1411M | |
|---|---|
DigiKey Part Number | HM323-ND |
Manufacturer | |
Manufacturer Product Number | 1411M |
Description | BOX ALUM GRAY 6"L X 2.99"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray U Shaped Pieces 6.000" L x 2.990" W (152.40mm x 75.95mm) X 3.010" (76.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1411M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.000" L x 2.990" W (152.40mm x 75.95mm) | |
Height | 3.010" (76.45mm) | |
Area (L x W) | 17.8in² (115cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Gray | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.36 lb (163.29 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.138.87000 | kr.138.87 |
| 5 | kr.118.69200 | kr.593.46 |
| 10 | kr.110.94600 | kr.1,109.46 |
| 25 | kr.101.46880 | kr.2,536.72 |
| 50 | kr.94.83820 | kr.4,741.91 |
| 100 | kr.90.54190 | kr.9,054.19 |
| Unit Price without VAT: | kr.138.87000 |
|---|---|
| Unit Price with VAT: | kr.173.58750 |












