

1182E110 | |
---|---|
DigiKey Part Number | HM2415-ND |
Manufacturer | |
Manufacturer Product Number | 1182E110 |
Description | PWR XFMR TOROIDAL 30VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Toroidal 30VA Power Transformer 117V, 234V Primary Parallel 110V, Series 220V Secondary Parallel 272mA, Series 136mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 117V, 234V | |
Voltage - Secondary (Full Load) | Parallel 110V, Series 220V | |
Current - Output (Max) | Parallel 272mA, Series 136mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 30VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 76.20mm Dia | |
Height - Seated (Max) | - | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.1 lbs (499 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.397.57000 | kr.397.57 |
10 | kr.357.43400 | kr.3,574.34 |
25 | kr.342.48720 | kr.8,562.18 |
50 | kr.331.56220 | kr.16,578.11 |
100 | kr.320.96060 | kr.32,096.06 |
Unit Price without VAT: | kr.397.57000 |
---|---|
Unit Price with VAT: | kr.496.96250 |