
HFJ11-E1G46E-L12RL | |
|---|---|
DigiKey Part Number  | 5843-HFJ11-E1G46E-L12RL-ND  | 
Manufacturer  | |
Manufacturer Product Number  | HFJ11-E1G46E-L12RL  | 
Description  | CONN JACK 1PORT PCB  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 Port RJ45 Through Hole 10/100/1000 Base-TX, AutoMDIX  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | HALO Electronics, Inc.  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Connector Type  | RJ45  | |
Number of Ports  | 1  | |
Number of Rows  | 1  | |
Applications  | 10/100/1000 Base-TX, AutoMDIX  | |
Mounting Type  | Through Hole  | |
Orientation  | 90° Angle (Right)  | |
Termination  | Solder  | |
Height Above Board  | 0.537" (13.64mm)  | |
LED Color  | Green - Yellow  | |
Number of Cores per Jack  | 8  | |
Shielding  | Shielded, EMI Finger  | |
Features  | Board Guide  | |
Tab Direction  | Down  | |
Contact Material  | -  | |
Contact Finish  | Gold  | |
Operating Temperature  | -40°C ~ 85°C  | |
Contact Finish Thickness  | 30.0µin (0.76µm)  | |
Shield Material  | -  | |
Housing Material  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.51.14000 | kr.51.14 | 
| 10 | kr.43.45000 | kr.434.50 | 
| 26 | kr.40.61308 | kr.1,055.94 | 
| 52 | kr.38.67327 | kr.2,011.01 | 
| 104 | kr.36.82769 | kr.3,830.08 | 
| 260 | kr.34.52258 | kr.8,975.87 | 
| 520 | kr.32.87594 | kr.17,095.49 | 
| 1.014 | kr.31.36423 | kr.31,803.33 | 
| Unit Price without VAT: | kr.51.14000 | 
|---|---|
| Unit Price with VAT: | kr.63.92500 | 


