Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 4500Vrms Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGMR-H540V8LF

DigiKey Part Number
5843-TGMR-H540V8LF-ND
Manufacturer
Manufacturer Product Number
TGMR-H540V8LF
Description
ISO MOD DC 1:1:1.375:1.375 25VUS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 4500Vrms Isolation Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Chipset Manufacturer
Analog Devices, Inc
Manufacturer
HALO Electronics, Inc.
Voltage - Isolation
4500Vrms
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
For DC/DC Converters
Size / Dimension
0.590" L x 0.475" W (14.99mm x 12.07mm)
Applications
Forward, Push-Pull Converters
Height - Seated (Max)
0.340" (8.64mm)
Intended Chipset
MAX13253
Style
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 565
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.35.76000kr.35.76
10kr.32.28300kr.322.83
42kr.30.26452kr.1,271.11
84kr.29.32702kr.2,463.47
126kr.28.78960kr.3,627.49
252kr.27.89071kr.7,028.46
504kr.27.01619kr.13,616.16
1.008kr.26.16546kr.26,374.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.35.76000
Unit Price with VAT:kr.44.70000