Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TG87-S010NXLFTR | |
|---|---|
DigiKey Part Number | 5843-TG87-S010NXLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG87-S010NXLFTR |
Description | SMD ISOLATION MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50µH, 200µH LAN 10 Base-T Pulse Transformer 1CT:2 Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
Category | Inductance 50µH, 200µH |
Manufacturer HALO Electronics, Inc. | Turns Ratio - Primary:Secondary 1CT:2 Transmitter, 1:1 Receiver |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 1.100" L x 0.480" W (27.94mm x 12.19mm) |
Transformer Type LAN 10 Base-T | Height - Seated (Max) 0.230" (5.84mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG87-2006NXLF | HALO Electronics, Inc. | 0 | 5843-TG87-2006NXLF-ND | kr.28.32654 | Parametric Equivalent |
| TG87-2006NXLFTR | HALO Electronics, Inc. | 0 | 5843-TG87-2006NXLFTR-ND | kr.29.13147 | Parametric Equivalent |
| TG87-2006NXRL | HALO Electronics, Inc. | 0 | 5843-TG87-2006NXRL-ND | kr.29.59020 | Parametric Equivalent |
| TG87-2006NXRLTR | HALO Electronics, Inc. | 0 | 5843-TG87-2006NXRLTR-ND | kr.30.39247 | Parametric Equivalent |
| TG87-S010NXLF | HALO Electronics, Inc. | 0 | 5843-TG87-S010NXLF-ND | kr.28.32654 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.29.13147 | kr.8,739.44 |
| Unit Price without VAT: | kr.29.13147 |
|---|---|
| Unit Price with VAT: | kr.36.41434 |


