
HFJ11-CMRP1E-L11RL | |
|---|---|
DigiKey Part Number | 5843-HFJ11-CMRP1E-L11RL-ND |
Manufacturer | |
Manufacturer Product Number | HFJ11-CMRP1E-L11RL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, Power over Ethernet (PoE) |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer HALO Electronics, Inc. | Height Above Board 0.537" (13.64mm) |
Series | LED Color Green - Green |
Packaging Tube | Number of Cores per Jack 2 |
Part Status Active | Shielding Shielded, EMI Finger |
Connector Type RJ45 | Features Board Guide |
Number of Ports 1 | Tab Direction Down |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, Power over Ethernet (PoE) | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | kr.19.33017 | kr.10,051.69 |
| Unit Price without VAT: | kr.19.33017 |
|---|---|
| Unit Price with VAT: | kr.24.16271 |

